1301410012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301410012

DigiKey Part Number
1301410012-ND
Manufacturer
Manufacturer Product Number
1301410012
Description
AC PLUG NEMA 5-20P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20P
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 900,74000 Kč1 900,74 Kč
101 721,07900 Kč17 210,79 Kč
251 654,38520 Kč41 359,63 Kč
501 605,65140 Kč80 282,57 Kč
1001 558,34440 Kč155 834,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 900,74000 Kč
Unit Price with VAT:2 299,89540 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC