1301370147
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370147

DigiKey Part Number
1301370147-ND
Manufacturer
Manufacturer Product Number
1301370147
Description
RUBBER BOX W/CLAMPING CORDGRIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Outlet Box
Cable Diameter
0.33" ~ 0.66" (8.4mm ~ 16.8mm)
Current Rating (Amps)
-
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 127 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 089,75000 Kč2 089,75 Kč
51 936,87200 Kč9 684,36 Kč
101 874,60000 Kč18 746,00 Kč
251 795,41640 Kč44 885,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 089,75000 Kč
Unit Price with VAT:2 528,59750 Kč

Other Suppliers on DigiKey

127In Stock
Ships from WEC