
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Box | |
Cable Diameter | 0.33" ~ 0.66" (8.4mm ~ 16.8mm) | |
Voltage | 125VDC | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 138,94000 Kč | 4 138,94 Kč |
| 5 | 3 862,96600 Kč | 19 314,83 Kč |
| 10 | 3 749,86500 Kč | 37 498,65 Kč |
| 25 | 3 605,42200 Kč | 90 135,55 Kč |
| 50 | 3 499,86040 Kč | 174 993,02 Kč |
| Unit Price without VAT: | 4 138,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 008,11740 Kč |

