
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Duplex Outlet | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 011,19000 Kč | 2 011,19 Kč |
| 10 | 1 821,13600 Kč | 18 211,36 Kč |
| 25 | 1 750,56120 Kč | 43 764,03 Kč |
| 50 | 1 698,99020 Kč | 84 949,51 Kč |
| 100 | 1 648,93090 Kč | 164 893,09 Kč |
| Unit Price without VAT: | 2 011,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 433,53990 Kč |

