



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial | |
Type | Tester | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 437,69000 Kč | 10 437,69 Kč |
| 10 | 9 450,54900 Kč | 94 505,49 Kč |
| Unit Price without VAT: | 10 437,69000 Kč |
|---|---|
| Unit Price with VAT: | 12 629,60490 Kč |

