Enclosure Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Industrial
1301260187
1301260187

1301260187

DigiKey Part Number
WM12997-ND
Manufacturer
Manufacturer Product Number
1301260187
Description
ENCLOSURE INDUSTR DUTY 3PB 30MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosure Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Type
Enclosure
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 498,29000 Kč11 498,29 Kč
1010 410,95500 Kč104 109,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11 498,29000 Kč
Unit Price with VAT:13 912,93090 Kč