Festoon Car Light Duty
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301250001

DigiKey Part Number
WM24727-ND
Manufacturer
Manufacturer Product Number
1301250001
Description
FESTOON CAR LIGHT DUTY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Festoon Car Light Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Light Duty
Type
Festoon Car
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
Marketplace Stock: 38 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 883,31000 Kč1 883,31 Kč
51 745,48000 Kč8 727,40 Kč
101 689,37300 Kč16 893,73 Kč
251 617,98840 Kč40 449,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 883,31000 Kč
Unit Price with VAT:2 278,80510 Kč

Other Suppliers on DigiKey

38In Stock
Ships from WEC