String Light Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
String Light Wet Location
Molex Woodhead LED Stringlights

1301110101

DigiKey Part Number
WM21773-ND
Manufacturer
Manufacturer Product Number
1301110101
Description
STRING LIGHT 125V 14W 50' 12/3
Customer Reference
Detailed Description
String Light Wet Location
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
12/3
Manufacturer
Molex
Voltage
125VAC
Series
Lamp Wattage
14 Watt
Packaging
Box
Current Rating (Amps)
0.6A
Part Status
Obsolete
Features
5 Sockets
Applications
Wet Location
Approval Agency
UL
Type
String Light
Base Product Number
Cable Length
50.00' (15.24m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1301110100Molex0WM21772-ND31 741,42000 KčMFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 476,80000 Kč12 476,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12 476,80000 Kč
Unit Price with VAT:15 096,92800 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC