Wide Area Light Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301100061

DigiKey Part Number
1301100061-ND
Manufacturer
Manufacturer Product Number
1301100061
Description
PORTABLE MAGNET WORKLIGHT-LED FE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Wide Area Light Wet Location
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
9.97' (3.04m), 6.00" (152.40mm)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
20 Watt
Part Status
Active
Features
9" Length, Feed Through Outlet
Applications
Wet Location
Approval Agency
UL
Type
Wide Area Light
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 610,15000 Kč23 610,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23 610,15000 Kč
Unit Price with VAT:28 568,28150 Kč