Hand Lamp, Fluorescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Lamp, Fluorescent Industrial
Molex - Product Spotlight - LED Wide-Area Portable Magnet Light for Wet Locations

1301080133

DigiKey Part Number
WM5591-ND
Manufacturer
Manufacturer Product Number
1301080133
Description
HAND LAMP FLUORESNT IND 120V 13W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Industrial
Type
Hand Lamp, Fluorescent
Cable Length
25.00' (7.62m)
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
13 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 797,70000 Kč3 797,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 797,70000 Kč
Unit Price with VAT:4 595,21700 Kč