


Category | Cable Length 5.00' (1.52m) |
Manufacturer Molex | Cable Type 12/3 |
Series | Voltage 120VAC |
Packaging Bag | Lamp Wattage 200 Watt |
Part Status Active | Features 5 Sockets |
Applications Industrial | Base Product Number |
Type String Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 315,34000 Kč | 23 315,34 Kč |
| 5 | 21 613,95600 Kč | 108 069,78 Kč |
| 10 | 20 920,79000 Kč | 209 207,90 Kč |
| Unit Price without VAT: | 23 315,34000 Kč |
|---|---|
| Unit Price with VAT: | 28 211,56140 Kč |

