String Light Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
String Light Industrial
Molex Woodhead LED Stringlights

1301060107

DigiKey Part Number
1301060107-ND
Manufacturer
Manufacturer Product Number
1301060107
Description
STRINGLIGHT 10SOCKT 100' W/GUARD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
String Light Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
100.00' (30.48m)
Manufacturer
Molex
Cable Type
12/3
Series
Voltage
120VAC
Packaging
Bag
Lamp Wattage
200 Watt
Part Status
Active
Features
10 Sockets
Applications
Industrial
Approval Agency
UL
Type
String Light
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149 905,95000 Kč49 905,95 Kč
Manufacturers Standard Package
Unit Price without VAT:49 905,95000 Kč
Unit Price with VAT:60 386,19950 Kč