
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Hazardous, Wet Location | |
Type | Hand Lamp, Incandescent | |
Cable Length | 10.00' (3.05m), 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 16/3, 14/2 | |
Cable Diameter | - | |
Voltage | 120VAC, 12VAC | |
Lamp Wattage | 75 Watt | |
Current Rating (Amps) | - | |
Features | In-Line Transformer | |
Approval Agency | CSA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58 931,82000 Kč | 58 931,82 Kč |
Unit Price without VAT: | 58 931,82000 Kč |
---|---|
Unit Price with VAT: | 71 307,50220 Kč |