1301040021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301040021

DigiKey Part Number
WM24716-ND
Manufacturer
Manufacturer Product Number
1301040021
Description
HAND LAMP INCAND HAZ 120V 26W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Hazardous
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Hazardous
Type
Hand Lamp, Incandescent
Cable Length
Cable Not Included
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
26 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122 290,27000 Kč22 290,27 Kč
520 663,56400 Kč103 317,82 Kč
1020 000,91000 Kč200 009,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22 290,27000 Kč
Unit Price with VAT:26 971,22670 Kč