
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 620,25000 Kč | 6 620,25 Kč |
| 10 | 5 994,34100 Kč | 59 943,41 Kč |
| 25 | 5 761,93520 Kč | 144 048,38 Kč |
| Unit Price without VAT: | 6 620,25000 Kč |
|---|---|
| Unit Price with VAT: | 8 010,50250 Kč |

