Hand Lamp, Incandescent Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301030021

DigiKey Part Number
1301030021-ND
Manufacturer
Manufacturer Product Number
1301030021
Description
VAPROTEX 100W STEEL INS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Wet Location
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Wet Location
Type
Hand Lamp, Incandescent
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
Screw Release Ungrounded Guard
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 527,99000 Kč7 527,99 Kč
Manufacturers Standard Package
Unit Price without VAT:7 527,99000 Kč
Unit Price with VAT:9 108,86790 Kč