
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Wet Location | |
Type | Hand Lamp, Incandescent | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Screw Release Guard | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 208,25000 Kč | 9 208,25 Kč |
| 10 | 8 337,50800 Kč | 83 375,08 Kč |
| 25 | 8 014,16400 Kč | 200 354,10 Kč |
| Unit Price without VAT: | 9 208,25000 Kč |
|---|---|
| Unit Price with VAT: | 11 141,98250 Kč |

