
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Wet Location | |
Type | Hand Lamp, Incandescent | |
Cable Length | Cable Not Included | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Screw Release Ungrounded Guard | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 037,34000 Kč | 6 037,34 Kč |
| 5 | 5 596,26000 Kč | 27 981,30 Kč |
| 10 | 5 416,49700 Kč | 54 164,97 Kč |
| 25 | 5 187,95080 Kč | 129 698,77 Kč |
| Unit Price without VAT: | 6 037,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 305,18140 Kč |

