
1301030009 | |
|---|---|
DigiKey Part Number | 1301030009-ND |
Manufacturer | |
Manufacturer Product Number | 1301030009 |
Description | 1203GC W/50' #163/3C & 24W47 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 304,69000 Kč | 11 304,69 Kč |
| Unit Price without VAT: | 11 304,69000 Kč |
|---|---|
| Unit Price with VAT: | 13 678,67490 Kč |

