
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | Cable Not Included | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 240VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Side Outlet, Switch, Reflector | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 634,28000 Kč | 3 634,28 Kč |
| 10 | 3 290,72500 Kč | 32 907,25 Kč |
| 25 | 3 163,18360 Kč | 79 079,59 Kč |
| 50 | 3 069,96140 Kč | 153 498,07 Kč |
| Unit Price without VAT: | 3 634,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 397,47880 Kč |


