
Category | Cable Length Cable Not Included |
Manufacturer Molex | Voltage 240VAC |
Series | Lamp Wattage 100 Watt |
Packaging Bag | Features Screw Release Guard, Side Outlet |
Part Status Active | Approval Agency CSA, UL |
Applications Industrial | Base Product Number |
Type Hand Lamp, Incandescent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 707,83000 Kč | 3 707,83 Kč |
| 5 | 3 436,74200 Kč | 17 183,71 Kč |
| 10 | 3 326,29300 Kč | 33 262,93 Kč |
| 25 | 3 185,87520 Kč | 79 646,88 Kč |
| Unit Price without VAT: | 3 707,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 486,47430 Kč |






