
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.750" (19.05mm) | |
Outside Cable Diameter (Max) | 0.875" (22.23mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.813" (20.65mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 415,04000 Kč | 4 415,04 Kč |
| 10 | 3 753,30900 Kč | 37 533,09 Kč |
| 25 | 3 518,61800 Kč | 87 965,45 Kč |
| 50 | 3 350,94480 Kč | 167 547,24 Kč |
| Unit Price without VAT: | 4 415,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 342,19840 Kč |


