



Category | Outside Cable Diameter (Max) 0.250" (6.35mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,11000 Kč | 381,11 Kč |
| 10 | 323,91500 Kč | 3 239,15 Kč |
| 25 | 303,62280 Kč | 7 590,57 Kč |
| 50 | 289,13400 Kč | 14 456,70 Kč |
| 100 | 275,33840 Kč | 27 533,84 Kč |
| 250 | 258,11580 Kč | 64 528,95 Kč |
| 500 | 245,80972 Kč | 122 904,86 Kč |
| Unit Price without VAT: | 381,11000 Kč |
|---|---|
| Unit Price with VAT: | 461,14310 Kč |

