Cable Grip, Multi-Hole Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip, Multi-Hole Polyamide (PA), Nylon 1/2" NPT Gray
1300980205
1300980205

1300980205

DigiKey Part Number
WM5598-ND
Manufacturer
Manufacturer Product Number
1300980205
Description
CABLE GRIP 4.75MM 1/2" NPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Grip, Multi-Hole Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.187" (4.75mm)
Manufacturer
Molex
Thread Size
1/2" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bag
Includes
Compression Nut, Grommet
Part Status
Active
Color
Gray
Type
Cable Grip, Multi-Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1457,57000 Kč457,57 Kč
10388,89300 Kč3 888,93 Kč
25364,53760 Kč9 113,44 Kč
50347,14400 Kč17 357,20 Kč
100330,58260 Kč33 058,26 Kč
250309,90524 Kč77 476,31 Kč
500295,13368 Kč147 566,84 Kč
Manufacturers Standard Package
Unit Price without VAT:457,57000 Kč
Unit Price with VAT:553,65970 Kč