Cable Grip Polyamide (PA), Nylon 1" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip Polyamide (PA), Nylon 1" NPT Gray
1300980155
1300980155

1300980155

DigiKey Part Number
WM4840-ND
Manufacturer
Manufacturer Product Number
1300980155
Description
CABLE GRIP 19.05-22.23MM 1" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA), Nylon 1" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.875" (22.23mm)
Manufacturer
Molex
Thread Size
1" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bag
Includes
Compression Nut, Grommet
Part Status
Active
Color
Gray
Type
Cable Grip
Base Product Number
Outside Cable Diameter (Min)
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1372,69000 Kč372,69 Kč
10316,64900 Kč3 166,49 Kč
25296,82400 Kč7 420,60 Kč
50282,65460 Kč14 132,73 Kč
100269,16940 Kč26 916,94 Kč
250252,33068 Kč63 082,67 Kč
500240,30124 Kč120 150,62 Kč
Manufacturers Standard Package
Unit Price without VAT:372,69000 Kč
Unit Price with VAT:450,95490 Kč