Cable Grip Aluminum 2" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300970190

DigiKey Part Number
1300970190-ND
Manufacturer
Manufacturer Product Number
1300970190
Description
CABLE GRIP 58.73-61.9MM 2" NPT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Grip Aluminum 2" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
2.437" (61.90mm)
Manufacturer
Molex
Thread Size
2" NPT
Series
Material
Aluminum
Packaging
Bulk
Includes
Compression Nut, Grommet, Strain Relief
Part Status
Active
Color
Silver
Type
Cable Grip
Base Product Number
Outside Cable Diameter (Min)
2.312" (58.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 624,72000 Kč8 624,72 Kč
107 332,37600 Kč73 323,76 Kč
256 874,09000 Kč171 852,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8 624,72000 Kč
Unit Price with VAT:10 435,91120 Kč