Pulling Grip Junior Duty Flexible 12"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950201

DigiKey Part Number
WM26424-ND
Manufacturer
Manufacturer Product Number
1300950201
Description
JR DUTY GRIP FLEX 1.00-1.24" 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pulling Grip Junior Duty Flexible 12"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Eye Type
Flexible
Manufacturer
Molex
Cable Diameter
1.00" ~ 1.24" (25.4mm ~ 31.5mm)
Packaging
Bag
Mesh Type
Closed
Part Status
Active
Mesh Length
12"
Type
Pulling Grip
Break Strength
4100 lbs
Style
Junior Duty
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 44 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 864,83000 Kč1 864,83 Kč
101 585,11800 Kč15 851,18 Kč
251 485,95280 Kč37 148,82 Kč
501 415,11400 Kč70 755,70 Kč
1001 347,66000 Kč134 766,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 864,83000 Kč
Unit Price with VAT:2 256,44430 Kč

Other Suppliers on DigiKey

44In Stock
Ships from WEC