
Category | Cable Diameter 0.22" ~ 0.32" (5.6mm ~ 8.1mm) |
Manufacturer Molex | Material Steel, Galvanized |
Series | Mesh Type Closed |
Packaging Bulk | Mesh Length 3.5" |
Part Status Active | Bale Length 12" |
Type Support Grip | Break Strength 1100 lbs |
Style Bus Drop | Base Product Number |
Eye Type Locking Bale |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,01000 Kč | 724,01 Kč |
| 5 | 671,05400 Kč | 3 355,27 Kč |
| 10 | 649,44700 Kč | 6 494,47 Kč |
| 25 | 621,98600 Kč | 15 549,65 Kč |
| Unit Price without VAT: | 724,01000 Kč |
|---|---|
| Unit Price with VAT: | 876,05210 Kč |

