Support Grip Bus Drop Single 8.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940500

DigiKey Part Number
1300940500-ND
Manufacturer
Manufacturer Product Number
1300940500
Description
BUS DROP GRIP SGL 0.82"-1" 8.5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Support Grip Bus Drop Single 8.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.82" ~ 1.00" (20.8mm ~ 25.4mm)
Manufacturer
Molex
Material
Stainless Steel
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
8.5"
Type
Support Grip
Bale Length
9"
Style
Bus Drop
Break Strength
1900 lbs
Eye Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 776,85000 Kč1 776,85 Kč
101 510,42800 Kč15 104,28 Kč
251 415,92880 Kč35 398,22 Kč
501 348,42440 Kč67 421,22 Kč
1001 284,15580 Kč128 415,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 776,85000 Kč
Unit Price with VAT:2 149,98850 Kč