
Category | Cable Diameter 0.40" ~ 0.56" (10.2mm ~ 14.2mm) |
Manufacturer Molex | Material Stainless Steel |
Packaging Bag | Mesh Type Closed |
Part Status Active | Mesh Length 5" |
Type Support Grip | Bale Length 9" |
Style Bus Drop | Break Strength 1100 lbs |
Eye Type Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 256,10000 Kč | 1 256,10 Kč |
| 10 | 1 067,60100 Kč | 10 676,01 Kč |
| 25 | 1 000,79000 Kč | 25 019,75 Kč |
| 50 | 953,06140 Kč | 47 653,07 Kč |
| 100 | 907,62600 Kč | 90 762,60 Kč |
| Unit Price without VAT: | 1 256,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 519,88100 Kč |


