
Category | Cable Diameter 0.30" ~ 0.43" (7.6mm ~ 10.9mm) |
Manufacturer Molex | Material Stainless Steel |
Packaging Bag | Mesh Type Closed |
Part Status Active | Mesh Length 4.5" |
Type Support Grip | Bale Length 9" |
Style Bus Drop | Break Strength 1100 lbs |
Eye Type Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,10000 Kč | 1 075,10 Kč |
| 10 | 913,74900 Kč | 9 137,49 Kč |
| 25 | 856,55040 Kč | 21 413,76 Kč |
| 50 | 815,70520 Kč | 40 785,26 Kč |
| 100 | 776,81260 Kč | 77 681,26 Kč |
| 250 | 728,24928 Kč | 182 062,32 Kč |
| Unit Price without VAT: | 1 075,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 300,87100 Kč |

