Support Grip Bus Drop Single 3.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940490

DigiKey Part Number
1300940490-ND
Manufacturer
Manufacturer Product Number
1300940490
Description
BUS-DROP GRIP (.220-.320) SST SC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Support Grip Bus Drop Single 3.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.22" ~ 0.32" (5.6mm ~ 8.1mm)
Manufacturer
Molex
Material
Stainless Steel
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
3.5"
Type
Support Grip
Bale Length
9"
Style
Bus Drop
Break Strength
1100 lbs
Eye Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1954,15000 Kč954,15 Kč
5884,39400 Kč4 421,97 Kč
10855,94100 Kč8 559,41 Kč
30812,74167 Kč24 382,25 Kč
Manufacturers Standard Package
Unit Price without VAT:954,15000 Kč
Unit Price with VAT:1 154,52150 Kč