
Category | Cable Length 25.00' (7.62m) |
Manufacturer Molex | Cable Type 12/3 |
Series | Voltage 120VAC |
Packaging Bulk | Current Rating (Amps) 18A |
Part Status Active | Approval Agency CSA, UL |
Applications Industrial | Base Product Number |
Type Cable Reel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 993,56000 Kč | 40 993,56 Kč |
| Unit Price without VAT: | 40 993,56000 Kč |
|---|---|
| Unit Price with VAT: | 49 602,20760 Kč |

