



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Clip | |
For Use With/Related Products | Brad Quick-Change 130070 Male Connector | |
Shell Size - Insert | - | |
Material | Polyester | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,26000 Kč | 973,26 Kč |
| 12 | 874,46167 Kč | 10 493,54 Kč |
| 28 | 843,08464 Kč | 23 606,37 Kč |
| 52 | 820,87635 Kč | 42 685,57 Kč |
| 100 | 798,04370 Kč | 79 804,37 Kč |
| 252 | 766,84278 Kč | 193 244,38 Kč |
| Unit Price without VAT: | 973,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,64460 Kč |

