




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Quick-Change 130070 Male Connector | |
Shell Size - Insert | - | |
Material | Aluminum | |
Features | Internal Thread | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,55000 Kč | 611,55 Kč |
| 10 | 519,70100 Kč | 5 197,01 Kč |
| 25 | 487,15760 Kč | 12 178,94 Kč |
| 50 | 463,91300 Kč | 23 195,65 Kč |
| 100 | 441,78890 Kč | 44 178,89 Kč |
| 250 | 414,16388 Kč | 103 540,97 Kč |
| Unit Price without VAT: | 611,55000 Kč |
|---|---|
| Unit Price with VAT: | 739,97550 Kč |

