




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Quick-Change 130070 Female Connector | |
Shell Size - Insert | - | |
Material | Aluminum | |
Features | External Thread | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,45000 Kč | 779,45 Kč |
| 10 | 662,52900 Kč | 6 625,29 Kč |
| 25 | 621,05360 Kč | 15 526,34 Kč |
| 50 | 591,42540 Kč | 29 571,27 Kč |
| 100 | 563,22310 Kč | 56 322,31 Kč |
| 250 | 528,00900 Kč | 132 002,25 Kč |
| Unit Price without VAT: | 779,45000 Kč |
|---|---|
| Unit Price with VAT: | 943,13450 Kč |

