




1300680019 | |
|---|---|
DigiKey Part Number | WM15439-ND |
Manufacturer | |
Manufacturer Product Number | 1300680019 |
Description | CONN GENDER CHANGER 4P-4P F-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Gender Changer 4 (3 + PE)/4 (3 + PE) Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 7/8" | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 4 (3 + PE) | |
Number of Positions (Convert To) | 4 (3 + PE) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Gray | |
Features | Mini-Change to Quick-Change, Pos 2 and 4 Bridges | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | 600VAC/DC | |
Operating Temperature | -20°C ~ 90°C | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 081,11000 Kč | 2 081,11 Kč |
| 10 | 1 769,01900 Kč | 17 690,19 Kč |
| 25 | 1 658,33800 Kč | 41 458,45 Kč |
| 50 | 1 579,28900 Kč | 78 964,45 Kč |
| 100 | 1 513,69330 Kč | 151 369,33 Kč |
| Unit Price without VAT: | 2 081,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 518,14310 Kč |

