Image for 1300640167 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300640167

DigiKey Part Number
1300640167-ND
Manufacturer
Manufacturer Product Number
1300640167
Description
CIRC CBL 4POS RCPT TO PLUG 164.'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
164.0' (50.0m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
4
Color
Gray
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
99914 049,28929 Kč14 035 240,00 Kč
Unit Price without VAT:14 049,28929 Kč
Unit Price with VAT:16 999,64004 Kč