1300580025 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 1 320,31917 Kč
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300580025

DigiKey Part Number
WM21672-ND
Manufacturer
Manufacturer Product Number
1300580025
Description
CBL ASSY CIRC 4P F TO RJ45 3.28'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Black
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Usage
Industrial Environments - IP67
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1300540035Molex0900-1300540035-ND1 320,31917 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes