1300540044 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 210,36625 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 274,38417 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 188,57958 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 231,30250 Kč
Datasheet
1300540044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300540044

DigiKey Part Number
900-1300540044-ND
Manufacturer
Manufacturer Product Number
1300540044
Description
CBL ASSY CIRC 4P F TO RJ45 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 518,76000 Kč1 518,76 Kč
101 290,89100 Kč12 908,91 Kč
251 210,12240 Kč30 253,06 Kč
501 152,41600 Kč57 620,80 Kč
1001 097,47750 Kč109 747,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 518,76000 Kč
Unit Price with VAT:1 837,69960 Kč