Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300488150

DigiKey Part Number
1300488150-ND
Manufacturer
Manufacturer Product Number
1300488150
Description
CBL ASSY CIRC 4P F TO RJ45 16.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 079,56000 Kč2 079,56 Kč
101 767,68100 Kč17 676,81 Kč
251 657,10760 Kč41 427,69 Kč
501 578,10940 Kč78 905,47 Kč
1001 527,44700 Kč152 744,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 079,56000 Kč
Unit Price with VAT:2 516,26760 Kč