1300480248
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480248

DigiKey Part Number
1300480248-ND
Manufacturer
Manufacturer Product Number
1300480248
Description
CBL ASSY CIRC 4P M TO RJ45 16.4"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 449,71000 Kč1 449,71 Kč
101 232,26700 Kč12 322,67 Kč
251 155,17360 Kč28 879,34 Kč
501 100,08980 Kč55 004,49 Kč
1001 047,65010 Kč104 765,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 449,71000 Kč
Unit Price with VAT:1 754,14910 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEC