Cable Assembly Circular 04 pos Male to RJ45, 8p4c 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480227

DigiKey Part Number
WM21669-ND
Manufacturer
Manufacturer Product Number
1300480227
Description
CBL ASY CIRC 4P M TO RJ45 19.69'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 19.69' (6.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
19.69' (6.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Cat5e, Industrial Environments
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 191,77000 Kč2 191,77 Kč
121 839,23250 Kč22 070,79 Kč
281 732,59750 Kč48 512,73 Kč
521 658,64404 Kč86 249,49 Kč
1001 584,56160 Kč158 456,16 Kč
Unit Price without VAT:2 191,77000 Kč
Unit Price with VAT:2 652,04170 Kč