




Category | Termination IDC |
Manufacturer Molex | Length 1.870" (47.50mm) |
Series | Color Silver |
Packaging Bulk | Wire Gauge 24-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 31.5µin (0.80µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Spring Steel |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1 A |
Features Angled (90°), Strain Relief | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Ratings Cat6a | Base Product Number |
Ingress Protection IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,43000 Kč | 1 170,43 Kč |
| 10 | 994,92700 Kč | 9 949,27 Kč |
| 30 | 920,74833 Kč | 27 622,45 Kč |
| 50 | 888,18600 Kč | 44 409,30 Kč |
| 100 | 845,83720 Kč | 84 583,72 Kč |
| 250 | 797,92400 Kč | 199 481,00 Kč |
| Unit Price without VAT: | 1 170,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,22030 Kč |


