Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
130047-8008
1300478008
1300478008

1300478008

DigiKey Part Number
WM16051-ND
Manufacturer
Manufacturer Product Number
1300478008
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Strain Relief
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
2.055" (52.20mm)
Color
Silver
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Contact Material
Spring Steel
Current Rating (Amps)
1 A
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 015,25000 Kč1 015,25 Kč
10862,99700 Kč8 629,97 Kč
25808,99400 Kč20 224,85 Kč
50770,40820 Kč38 520,41 Kč
100733,67430 Kč73 367,43 Kč
250687,80628 Kč171 951,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,25000 Kč
Unit Price with VAT:1 228,45250 Kč