
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Applications Industrial |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,35000 Kč | 1 280,35 Kč |
| 10 | 1 088,32800 Kč | 10 883,28 Kč |
| 25 | 1 020,22320 Kč | 25 505,58 Kč |
| 50 | 971,57160 Kč | 48 578,58 Kč |
| 100 | 925,25590 Kč | 92 525,59 Kč |
| Unit Price without VAT: | 1 280,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,22350 Kč |


