Circular Connector Distributor Y-Shaped 4 / 4 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300350121

DigiKey Part Number
900-1300350121-ND
Manufacturer
Manufacturer Product Number
1300350121
Description
MC 3P SMALL H RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Molex
Primary Material
Plastic
Series
Housing Material
Thermoplastic Elastomer (TPE)
Packaging
Bag
Housing Color
Red
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Distributor Y-Shaped
Shielding
Unshielded
Convert From (Adapter End)
Male Pins
Current Rating (Amps)
10A
Convert To (Adapter End)
Female Sockets (2)
Voltage Rating
600VAC
Number of Positions (Convert From)
4
Operating Temperature
-20°C ~ 80°C
Number of Positions (Convert To)
4 (2)
Orientation (Convert From)
Keyed
Mounting Type
Free Hanging (In-Line)
Orientation (Convert To)
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 890,66000 Kč1 890,66 Kč
101 607,08200 Kč16 070,82 Kč
251 506,54760 Kč37 663,69 Kč
501 434,71360 Kč71 735,68 Kč
1001 366,33570 Kč136 633,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 890,66000 Kč
Unit Price with VAT:2 287,69860 Kč

Other Suppliers on DigiKey

20In Stock
Ships from WEC