4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300170057

DigiKey Part Number
1300170057-ND
Manufacturer
Manufacturer Product Number
1300170057
Description
BP A 4P FP M22 SK ST FIELD ATTAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
15A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1986,70000 Kč986,70 Kč
10838,70200 Kč8 387,02 Kč
25786,22400 Kč19 655,60 Kč
50748,71720 Kč37 435,86 Kč
100713,01860 Kč71 301,86 Kč
250668,43856 Kč167 109,64 Kč
Manufacturers Standard Package
Unit Price without VAT:986,70000 Kč
Unit Price with VAT:1 193,90700 Kč