
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,20000 Kč | 1 077,20 Kč |
| 10 | 915,51300 Kč | 9 155,13 Kč |
| 25 | 858,21360 Kč | 21 455,34 Kč |
| 50 | 817,28420 Kč | 40 864,21 Kč |
| 100 | 778,31400 Kč | 77 831,40 Kč |
| 250 | 736,50484 Kč | 184 126,21 Kč |
| Unit Price without VAT: | 1 077,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 303,41200 Kč |


