1300170016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300170016

DigiKey Part Number
WM23926-ND
Manufacturer
Manufacturer Product Number
1300170016
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
8A, 13A
Voltage Rating
600VAC/DC
Cable Opening
0.200" ~ 0.450" (5.08mm ~ 11.43mm)
Operating Temperature
-20°C ~ 80°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 17 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 130,81000 Kč1 130,81 Kč
10961,10100 Kč9 611,01 Kč
25900,95680 Kč22 523,92 Kč
50857,98960 Kč42 899,48 Kč
100817,08100 Kč81 708,10 Kč
250776,53452 Kč194 133,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 130,81000 Kč
Unit Price with VAT:1 368,28010 Kč

Other Suppliers on DigiKey

17In Stock
Ships from WEC